Molex 51102-0500

Connector Housing, Receptacle, 5 Contacts, 1 Row, 2.5 mm, 51102 Series, Polyester, Mini-Lock
$ 0.134
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51102-0500.

Molex

Datasheet1 page13 years ago
Datasheet1 page25 years ago
Technical Drawing0 pages0 years ago

IHS

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-4.30%

Supply Chain

Country of OriginUS
Introduction Date2007-05-16
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Connector Housing, Receptacle, 5 Contacts, 1 Row, 2.5 mm, 51103 Series, Polyester, Mini-Lock
Molex 35155-0500 2.50mm Pitch Wire-to-Board Housing, Positive Lock, Natural, 5 Circuits
TE Connectivity1969442-5
CONN PLUG HSG 5POS 2.50MM / 5 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
TE Connectivity2110992-5
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
CONNECTOR HOUSING, RCPT, 6POS; Available until stocks are exhausted Alternative available
TE Connectivity1969442-4
CONN PLUG HSG 4POS 2.50MM / 4 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)

Descriptions

Descriptions of Molex 51102-0500 provided by its distributors.

Connector Housing, Receptacle, 5 Contacts, 1 Row, 2.5 mm, 51102 Series, Polyester, Mini-Lock
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug
2.50mm Pitch Mini-Lock Wire-to-Board Housing, Friction Lock, 5 Circuits, Natural
Friction Lock,Receptacle 1 5pin Friction lock Female Socket Crimping white wire mounting,free hanging,Through hole mounting 14.7mm*5.7912mm*5.8mm
CONN HOUSING, RCPT, 5POS, 2.5MM, NATURAL; Pitch Spacing:2.5mm; No. of Contacts:5Contacts; Gender:Receptacle; Product Range:Mini-Lock 51102 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Con
Connector, Rcpt, 5Pos, 1Row, 2.5Mm; Product Range:Mini-Lock 51102; Gender:Receptacle; No. Of Positions:5Positions; Pitch Spacing:2.5Mm; For Use With:50351 Crimp Terminal; Body Material:Pbt Polyester; Connector Type:Wire To Board Rohs Compliant: Yes |Molex 51102-0500

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0511020500
  • 511020500