Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 194189-3

PIN ASSY., CRIMP, Power Contacts | TE Connectivity 194189-3

$ 10.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 194189-3.

IHS

Datasheet4 pages2 years ago

Factory Futures

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.66%

CAD Models

Download TE Connectivity 194189-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity166679-1
Connector Accessory, 0.063in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity583204-2
Connector Accessory, 0.05in Min Cable Dia, 0.064in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity583361-3
Connector Accessory, 0.055in Min Cable Dia, 0.08in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity926495-4
Keying Strip, Red, Pc Gf Rohs Compliant: Yes |Amp Te Connectivity 926495-4
38 Pin 3.81mm Pitch X 3.3mm Row Spacing Grey Polycarbonate Rack and Panel Plug
TE Connectivity533082-9
HDI KEYING POWER PIN PLTD Part Number: 533082-9 | Internal Number: 533082-9 | TE Connectivity

Descriptions

Descriptions of TE Connectivity 194189-3 provided by its distributors.

PIN ASSY., CRIMP, Power Contacts | TE Connectivity 194189-3
Pin Assy., Crimp Rohs Compliant: Yes |Te Connectivity Amp 194189-3
Power to the Board PIN CONTACT 12-14 AWG
Connector Accessory, Copper Alloy
Contact PIN Crimp ST Cable Mount 12-14AWG Package
Card Edge Connectors PIN CONTACT 12-14 AWG
Drawer Connectors High Current
CONTACT PIN PWR 12-14AWG SILVER
PIN ASSY., CRIMP Contact Mating Area Plating Material: Silver (Ag) Contact Type: Pin Wire Contact Termination Area Plating Material: Silver Wire Size: 14 – 12 AWG Wire Size: 2.08 – 3.31 mm² Silver (Ag) Pin 14 – 12 AWG | Connector Contact | Part Number: 194189-3 | Internal Number: 194189-3 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty