TE Connectivity 166679-1

Connector Accessory, 0.063in Max Cable Dia, Contact, Phosphor Bronze
$ 0.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 166679-1.

IHS

Datasheet4 pages2 years ago

TE Connectivity

JRH Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-17.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity100525-3
Connector Accessories Coding Key Straight Glass Filled Polyamide 6/6 Brown Bag
Amphenol Communications Solutions70232-116LF
Board Connector, 24 Contact(S), 4 Row(S), Male, Straight, 0.079 Inch Pitch, Press Fit Terminal,
TE Connectivity5-100525-6
Connector Accessories Coding Key Straight Glass Filled Polyamide 6/6 Yellow Cadmium Bag
Amphenol Communications Solutions90837-101LF
Metral® Accessories, Backplane Connectors, Board-to-Board Coding System, Header Key, LF.
Amphenol Communications Solutions85813-101LF
Metral® Accessories, Backplane Connectors, Left Male Blue Coding Key Half Extended.
TE Connectivity6-100525-1
Connector Accessories Coding Key Straight Glass Filled Polyamide 6/6 Blue Bag

Descriptions

Descriptions of TE Connectivity 166679-1 provided by its distributors.

Connector Accessory, 0.063in Max Cable Dia, Contact, Phosphor Bronze
Pin contact, 0.12-0.4 mm², AWG 26-22, crimp connection, gold-plated, 166679-1
Conn Contact PIN 1 POS Crimp ST Cable Mount Loose Piece
Contact, Multimate, Eurocard Series, Pin; |Te Connectivity Amp 166679-1
PCB CONTACT RECEPTACLE, MALE, CRIMP 22-26 AWG, AMPMODU MOD IV SERIES
TE Connectivity 166679-1 Headers DIN II 26-22AWG Male Shrouded
Eurocard and RS-System Contacts
CONTACT PIN SIGNAL 22-26AWG GOLD
CONTACT, PIN, 26-22AWG, CRIMP; Product Range: AMPMODU IV/V Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Contact Plating: -; For Use With: AMP AMPMODU IV/V Series Housing Connectors; W
MOD-4 PIN CONTACT Contact Mating Area Plating Material: Gold (Au) Contact Type: Pin Wire Contact Termination Area Plating Material: Tin Wire Size: 26 – 22 AWG Wire Size: .12 – .33 mm² Gold (Au) Pin Tin 26 – 22 AWG | Connector Contact | Part Number: 166679-1 | Internal Number: 166679-1 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 166679-1.
  • 166679-1..