Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1939991-2

Dynamic D1000 Rec Cont M Gold 0.76 Form | Te Connectivity 1939991-2
$ 0.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1939991-2.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

element14 APAC

Electro Sonic

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-19.58%

CAD Models

Download TE Connectivity 1939991-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

ITT / Cannon192922-1470
Connector Accessory, 0.046in Min Cable Dia, 0.081in Max Cable Dia, Contact, Brass
ITT / Cannon192990-0110
ITT Cannon T2P Series Circular Connector Receptacle, Crimp, 18-16 AWG
ITT / Cannon031-8717-022
Connector Accessory, 0.114in Min Cable Dia, 0.141in Max Cable Dia, Contact, Copper Alloy
Souriau Circular Connector Pin SC-M Series, Receptacle, Crimp, Pin Size 16, 26-24 AWG
Circular Connector Contact, Stamped, Soc; |Souriau-Sunbank / Eaton SC20M1TK6
Amphenol Industrial10-101949-014
Circular Connector Cable Seal, Size 14, Amphenol PT Series Flange Mount Connector, Neoprene

Descriptions

Descriptions of TE Connectivity 1939991-2 provided by its distributors.

DYNAMIC D1000 REC CONT M GOLD 0.76 FORM | TE Connectivity 1939991-2
The Dynamic 1000 contact tabs and receptacles are designed with a 3 - 5A contact current rating, 28 - 22 wire size, and available with gold or tin plating. Used for signal circuit application.
CONTACT, SOCKET, 28-22AWG, CRIMP; Product Range:Dynamic D-1000 Series; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Min:28AWG;
DYNAMIC D1000 REC CONT M GOLD 0.76 FORM Contact Mating Area Plating Material: Gold (Au) Contact Type: Receptacle Wire Size: 28 – 22 AWG Operating Voltage: 250 VAC Operating Voltage: 250 VDC Gold (Au) Receptacle 28 – 22 AWG 250 VAC | Contact: Component To Wire 3-5A & 30-18 Wire Size | Part Number: 1939991-2 | Internal Number: 1939991-2 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1939991-2.