Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1903124-1

Dynamic 1000 Contact Tabs & Receptacles, 3-5A, 28-22 AWG, Gold/Tin Plated, Signal Circuit
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1903124-1.

TE Connectivity

Datasheet21 pages9 years ago
Datasheet131 pages5 years ago
Instruction Sheet2 pages9 years ago
Instruction Sheet2 pages12 years ago
Datasheet18 pages14 years ago
Datasheet4 pages15 years ago
Technical Drawing1 page16 years ago
Instruction Sheet2 pages16 years ago

IHS

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-10.60%

CAD Models

Download TE Connectivity 1903124-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
Molex Tinned crimping terminal Male terminal, STANDARD .093\"series, maximum2mm², min0.5mm²
TE Connectivity350536-1
Rectangular Connector Contacts; 350536-1; TE CONNECTIVITY; Tin; Crimp; Cable; Socket

Descriptions

Descriptions of TE Connectivity 1903124-1 provided by its distributors.

Dynamic 1000 Contact Tabs & Receptacles, 3-5A, 28-22 AWG, Gold/Tin Plated, Signal Circuit
DYNAMIC D1000 TAB CONT TIN (M) L/P
Contact, Tab, 28-22Awg, Crimp; |Te Connectivity 1903124-1
Contact PIN Crimp ST Cable Mount 22-28AWG Bag/Box
1903124-1, TE CONNECTIVITY/AMP BRAND
DYNAMIC D1000TAB CON TIN(M)L/P
DYNAMIC D1000 TAB CONT TIN (M) L/P Contact Mating Area Plating Material: Tin (Sn) Contact Type: Tab Wire Size: 28 – 22 AWG Wire Size: .08 – .38 mm² Product Terminates To: Wire & Cable Tin (Sn) Tab 28 – 22 AWG .08 – .38 mm² | Contact: Component To Wire 3-5A & 30-18 Wire Size | Part Number: 1903124-1 | Internal Number: 1903124-1 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1903124-1.