Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1892430-5

Conn HDR and Receptacle RCP 4Power/24Signal POS Press Fit ST Thru-Hole 56 Terminal 1 Port Tray
$ 7.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1892430-5.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity / AMP1-6450160-0
Conn Power RCP 4Power/24Signal POS 2.54mm Solder RA Thru-Hole 28 Terminal 1 Port
TE Connectivity6450330-1
TE Connectivity Power Connector, MULTI-BEAM XL Series, 2.54mm Pitch, 26 Pos, Right Angle, TH
TE Connectivity6450572-1
Conn Wire to Board RCP 7Power/24Signal POS Press Fit RA Side Entry Thru-Hole Tray
Board Connector, 26 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle
ITT / CannonTST24RB06T
Latch Holder Receptacle Pad 24-Pin Nylon 13A Tin Black TH 45.6mm L × 21.3mm H
ITT / Cannon192991-0254
Rectangular Power Connector, Trident Series, Through Hole, Receptacle, 24, 5.08 Mm, Socket

Descriptions

Descriptions of TE Connectivity 1892430-5 provided by its distributors.

Conn HDR and Receptacle RCP 4Power/24Signal POS Press Fit ST Thru-Hole 56 Terminal 1 Port Tray
MULTI-BEAM XL and MULTI-BEAM XLE - Power Distribution Connector System
Board Connector, 28 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
CONN RCPT MULTI-BEAM 28POS PCB
Special Order: MBXL VERT RCPT 2P+24S+2P PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 4 Centerline (Pitch): 2.54 mm 6.35 mm PCB Mount Receptacle Vertical Board-to-Board 4 | PCB Header & Receptacle | Part Number: 1892430-5 | Internal Number: 1892430-5 | 2.54 mm | TE Connectivity | MULTI-BEAM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty