Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1888019-6

Telecom And Datacom Connector, 36 Contact(S), Female, Right Angle, Solder Terminal, Receptacle
$ 6.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1888019-6.

IHS

Datasheet4 pages2 years ago

JRH Electronics

ShanghaiCT

TE Connectivity

Newark

Inventory History

3 month trend:
-4.63%

CAD Models

Download TE Connectivity 1888019-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-07-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1888174-4
SAS Connector, 36 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle
SAS Connector, 36 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle
SAS Connector, 36 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle
TE Connectivity5177983-1
Mezzanine Connector, Vertical, Receptacle, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount
TE Connectivity5-5179010-1
Conn Stacking Receptacle 40 POS 13mm to 16mm Stack Height 0.8mm Solder ST SMD Tube
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 30 Contacts, Surface Mount, CLE Series

Descriptions

Descriptions of TE Connectivity 1888019-6 provided by its distributors.

Telecom And Datacom Connector, 36 Contact(S), Female, Right Angle, Solder Terminal, Receptacle
RECEPTACLE, MINI SAS, THT, R/A, 36WAY; Connector Type:SATA; Series:Everclear Mini-SAS; Gender:Receptacle; No. of Contacts:36; Contact Termination:Through Hole Right Angle; Connector Mounting:PCB; Contact Plating:Gold; Contact Material:Phosphor Bronze
Shielded Right Angle Receptacl SAS Connector Type: Mini-SAS Connector & Housing Type: Receptacle Connector System: Cable-to-Board Number of Rows: 2 Number of Ports: 1 Mini-SAS Receptacle Cable-to-Board 2 | Sas & Mini-Sas Connector | Part Number: 1888019-6 | Internal Number: 1888019-6 | TE Connectivity | Mini-SAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty