Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 184030-3

TE Connectivity Tin-Plated Crimp Terminal, Female Contact, SSC Series, Max 2mm² Min 0.5mm²
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 184030-3.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Sager Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-5.22%

CAD Models

Download TE Connectivity 184030-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1189 Series, Crimp
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Reel

Descriptions

Descriptions of TE Connectivity 184030-3 provided by its distributors.

TE Connectivity Tin-Plated Crimp Terminal, Female Contact, SSC Series, Max 2mm² Min 0.5mm²
CRIMP CONTACT, RCPT, SSC, 20-14 AWG; Product Range: -; Contact Plating: Tin Plated Contacts; Contact Material: Phosphor Bronze; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Min: 14AWG; Wire Size AWG M
RECPT, CONTACT 070, PTPPHBZ Terminal Type: Receptacle Wire Size: 20 – 14 AWG Wire Size: .5 – 2 mm² Mating Tab Width: .07 in Mating Tab Width: 1.8 mm Receptacle 20 – 14 AWG .5 – 2 mm² .07" | Automotive Terminal | Part Number: 184030-3 | Internal Number: 184030-3 | Alias Number: TL003 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty