Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1825097-6

Alcoswitch, Switch, Pushbutton, Thru-hole Mount, SPST, Pc Mount, 1000 V (rms) (min.)
$ 5.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825097-6.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet5 pages11 years ago
Datasheet30 pages18 years ago

TE Connectivity

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
-43.37%

CAD Models

Download TE Connectivity 1825097-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-07-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2026-09-24
LTD Date2026-09-25
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

C&K ComponentsTP11SH8AVBE
Switch Push Button ON (OFF) SPST Round Plunger 20VAC 20VDC 0.4W Momentary Contact PC Pins Thru-Hole
C&K ComponentsTP11SH9CBE
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM,.155" ROUND PLUNGER,0.4A,20VAC/DC, PC THRUHOLE
C&K ComponentsEP11FPD1ABE
Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
Switch Push Button OFF Mom SPST Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole
SPST, Off-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
APEM9233CD
APEM 9233CD Pushbutton Switch, SPST-NO, Off-(On), 30 V, 100 mA, Solder
C&K ComponentsKS11R22CBD
PUSHBUTTON,square Off-Mom SPST-NO 20V 20V 100000Cycles Plugins Through hole mounting
C&K ComponentsKS11R23CBD
Switch Key OFF Mom SPST 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
C&K ComponentsKS11R22CBE
Switch Key OFF Mom SPST 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
PUSHBUTTON SWITCH, SPST, OFF-ON, ROUND CAP, 100MA, 24VD, SOLDER, RP8200 SERIES
PUSHBUTTON SWITCH, SPST, OFF-ON, ROUND CAP, 100MA, 24VDC, SOLDER, RP8200 SERIES
APEM301ZBE
Pushbutton Switch,straight,spst,off-(On),solder Terminal Rohs Compliant: Yes |APEM Inc. 301ZBE

Descriptions

Descriptions of TE Connectivity 1825097-6 provided by its distributors.

ALCOSWITCH, SWITCH, PUSHBUTTON, THRU-HOLE MOUNT, SPST, PC MOUNT,1000 V (RMS) (MIN.)
Switch Push Button OFF Mom OFF SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
TPB Series Black SPST Right Angle Round Off/On Momentary Pushbutton Switch
TPB11CGRA004 Pushbutton Switch | Part Number: 1825097-6 | Internal Number: 1825097-6 | Alias Number: TPB11CGRA004 | TE Connectivity |
SWITCH, PUSHBUTTON, SPST-NO, 20V; SWITCH OPERATION:OFF-(ON); CONTACT CONFIGURATION:SPST-NO; CONTACT VOLTAGE AC NOM:20V; CONTACT VOLTAGE DC NOM:20V; CONTACT CURRENT MAX:-; SWITCH TERMINALS:THROUGH HOLE; PRODUCT RANGE:TP SERIES ROHS COMPLIANT: YES

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825097-6.
  • TPB11CGRA004