Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1825095-3

Pushbutton Switch, SPST, Off-(on), 0.4A, 20VDC, Solder Terminal, Panel Mount

$ 4.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825095-3.

Sager Electronics

Datasheet3 pages11 years ago

IHS

TE Connectivity

Master Electronics

Farnell

Inventory History

3 month trend:
-31.22%

CAD Models

Download TE Connectivity 1825095-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2011-03-17
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

C&K ComponentsGP11MCKE
Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC Momentary Contact PC Pins Through Hole Bulk
C&K ComponentsEP11SD1AVBE
Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
C&K ComponentsEP11SD1ABE
Pushbutton Switch, Spst, Off-(On), Momentary, 0.02A, 20Vdc, 5 Pcb Hole Cnt, Solder Terminal,
SPST, Off-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
APEM9133CD
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM, ROUND BLACK PLUNGER, GOLD,0.1A,30VDC, PC PIN
APEM9233CD
APEM 9233CD Pushbutton Switch, SPST-NO, Off-(On), 30 V, 100 mA, Solder
C&K ComponentsKS11R22CBD
PUSHBUTTON,square Off-Mom SPST-NO 20V 20V 100000Cycles Plugins Through hole mounting
APEM301ZBE
Pushbutton Switch,straight,spst,off-(On),solder Terminal Rohs Compliant: Yes |APEM Inc. 301ZBE
E-Switch330.02E11BLK
SWITCH PUSH SPST-NO 0.025A 50V
C&K ComponentsEP11SD1SAPE
Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Surface Mount-right Angle
APEM302ZBE
Pushbutton Switch,straight,spst,off-(On),solder Terminal Rohs Compliant: Yes |APEM Inc. 302ZBE
C&K ComponentsKS11R23CBD
Switch Key OFF Mom SPST 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
E-Switch330E11WHT
330 Series SPST 1.35 N White Square Button Through Hole Tactile Switch
PUSHBUTTON SWITCH, SPST, OFF-ON, ROUND CAP, 100MA, 24VD, SOLDER, RP8200 SERIES
PUSHBUTTON SWITCH, SPST, OFF-ON, ROUND CAP, 100MA, 24VDC, SOLDER, RP8200 SERIES

Descriptions

Descriptions of TE Connectivity 1825095-3 provided by its distributors.

Pushbutton Switch, SPST, Off-(on), 0.4A, 20VDC, Solder Terminal, Panel Mount
TP Series Black SPST Right Angle Rectangular Off Momentary Pushbutton Switch
SWITCH, PUSHBUTTON, TACTILE, SINGLE POLE, 0.4VA, RIGHT ANGLE MOUNT
Push Button Switch, Flush, Momentary Pull / Maintained Push, Non-Illuminated
SWITCH, SPST MOM; Switch Operation:Momentary; Contact Configuration:SPST; Voltage AC Nom:20V; DC Current
TP11CGRA004 Pushbutton Switch | Part Number: 1825095-3 | Internal Number: 1825095-3 | Alias Number: TP11CGRA004 | TE Connectivity |
Pushbutton Switches Product Highlights: Switch - Mechanical Tactile Single Pole - Single Throw Configuration (Pole-Throw) Contact Rating = 0.4VA Process Sealed
SWITCH, SPST MOM; Switch Operation:Momentary; Contact Configuration:SPST; Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Contact Current Max:-; Switch Terminals:PC Pin; Product Range:TP Series; Actuation Type:Square; Actuator / Cap Colour:Black; Colour:Black; Contact Resistance:20mohm; Contact Voltage VAC:20V; Contact Voltage VDC:20V; Dielectric Strength VDC:1000V; External Depth:8.13mm; External Length / Height:5.74mm; External Width:8.13mm; Illumination Colour:Non-illuminated; Insulation Resistance:1000Mohm; No. of Electrical Operations:60000; Operating Temperature Max:65°C; Operating Temperature Min:-30°C; Power Rating:400mVA; Pushbutton Actuator Style:Flush, Raised Rectangular; Pushbutton Switch Type:Standard; Switch Mounting:Through Hole

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18250953
  • TP11CGRA004
  • TP11CGRA004.