Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1825006-4

DIP SWTCH ASSEMBLY Slide Dip Switch, 2 Switches, SPST, 0.1A, 50VDC, Wire Terminal, Panel Mount
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825006-4.

IHS

Datasheet5 pages4 years ago

Electro Sonic

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1825006-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2020-10-12
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1571983-3
Switch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1.27mm SMD T/R
TE Connectivity1571983-1
SLIDE DIP SWITCH-2SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Switch DIP OFF ON SPST 2 Recessed Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
TE Connectivity1825006-3
Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsSD02H0SB
Switch DIP OFF ON SPST 2 Flush Slide 0.1A 25VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD Tube
Grayhill90HBW02PT
Switch DIP ON OFF SPST 2 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube

Descriptions

Descriptions of TE Connectivity 1825006-4 provided by its distributors.

DIP SWTCH ASSEMBLY Slide Dip Switch, 2 Switches, SPST, 0.1A, 50VDC, Wire Terminal, Panel Mount
Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 2.54mm SMD T/R
DIP Switches / SIP Switches SPST 2POS SMT SLIDE DIP SWITCH
GDS Series DIP Switch Vertical SPST 2-Position Gold Contact Surface Mount T/R
2 250V 5.08mm 100000Cycles 24V 1000Cycles 3A DIP SMD mount,glue mount 9.3mm(height)
GDS02STR04=DIP SW,SLIDE,SMT,TR
No. of Circuits:2Circuits; Switch Actuator Style:Slide; Switch Mounting:Surface Mount; Contact Configuration:SPST; Contact Voltage DC Max:24V; Contact Current DC Max:25mA; Product Range:Alcoswitch DIP GDS Series RoHS Compliant: Yes
Special Order: GDS02STR04=DIP SW,SLIDE,SMT,TR DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: Yes DIP Gold Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: 1825006-4 | Internal Number: 1825006-4 | Alias Number: GDS02STR04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825006-4 .
  • 1825006-4.
  • GDS02STR 04
  • GDS02STR04