Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1571983-3

Switch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1.27mm SMD T/R
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1571983-3.

Sager Electronics

Technical Drawing2 pages9 years ago

HQonline

IHS

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-12.25%

CAD Models

Download TE Connectivity 1571983-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2005-03-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Switch DIP OFF ON SPST 2 Recessed Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
TE Connectivity1571983-1
SLIDE DIP SWITCH-2SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
TE Connectivity1825006-3
Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Grayhill90HBW02PT
Switch DIP ON OFF SPST 2 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
C&K ComponentsSD02H1SB
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube
C&K ComponentsSD02H0SKR
Switch DIP OFF ON SPST 2 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD T/R
C&K ComponentsSD02H1SK
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube
C&K ComponentsBD02
Switch DIP OFF ON SPST 2 Extended Slide 0.1A 25VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube
Grayhill76SB02T
Switch DIP ON OFF SPST 2 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill76SB02ST
DIP Switch 2 Position On Off Single Pole 0.15 Amp @ 30 Volt Raised Rocker PC
Grayhill78B02T
Switch DIP OFF ON SPST 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
APEMDMR02T
Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD Tube

Descriptions

Descriptions of TE Connectivity 1571983-3 provided by its distributors.

Switch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1.27mm SMD T/R
Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
TE CONNECTIVITY - 1571983-3 - DIP / SIP Switch, 2 Circuits, Slide, Surface Mount, SPST, 24 VDC, 25 mA
ALCOSWITCH, DIP SWITCH, SMT, SPST,2 PS, RECESSED ROCKER, 1571983-3
DIP Switches / SIP Switches HALF PITCH 2POS SMD SWITCH DIP
GDH Series 2 Position 0.025 A Gull Wing Surface Mount DIP Switch
SWITCH SLIDE DIP SPST 0.025A 24V
DIP switche, Off-On, 2 pole, straight, 100 mA/50 VDC, 1571983-3
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
No. Of Circuits:2Circuits; Switch Actuator Style:Rocker; Switch Mounting:Surface Mount; Contact Configuration:Spst; Contact Voltage Dc Max:24Vdc; Contact Current Dc Max:25Ma; Product Range:Gdh Series; Contact Current Max:25Ma Rohs Compliant: Yes |Te Connectivity GDH02STR04.
GDH02STR04=DIP SWITCH DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: Yes DIP Gold Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: 1571983-3 | Internal Number: 1571983-3 | Alias Number: GDH02STR04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15719833
  • GDH02STR04
  • GDH02STR04.