TE Connectivity 1811957-1

Conn Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 2A/Contact Bulk
$ 0.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1811957-1.

IHS

Datasheet5 pages2 years ago

Master Electronics

element14 APAC

TE Connectivity

ShanghaiCT

Inventory History

3 month trend:
-2.34%

CAD Models

Download TE Connectivity 1811957-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

5mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 2 Circuits
TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282836-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.197 in. CL; Sid
TE Connectivity796638-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
Phoenix Contact1933189
Terminal Block, Vertical, Header, 5 mm, 2 Ways, 12 A, 320 V, Through Hole Vertical
Phoenix Contact1792863
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole

Descriptions

Descriptions of TE Connectivity 1811957-1 provided by its distributors.

Conn Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 2A/Contact Bulk
Barrier Strip Terminal Block, 6A, 2 Row(s), 1 Deck(s)
TERMINAL BLOCK, STANDARD, 2POS, 18-16AWG; Connector Type: Terminal Block, PCB; Series: -; Connector Mounting: PCB; Pitch Spacing: -; No. of Contacts: 2; Wire Size AWG Min: 18AWG; Wire Size AWG Max: 16AWG; Cont
ASY,SCRLESS WIRE CONN,VERT,2P Number of Positions: 2 Lighting Product Type: Connector Termination Method to Wire & Cable: Poke-In Lighting Connector Type: Header Connector System: Wire-to-Board Ampseal Header | 2 Connector Poke-In Header | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1811957-1.