Molex 39543-0002

5mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 2 Circuits
$ 0.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39543-0002.

Molex

Technical Drawing3 pages15 years ago
Technical Drawing0 pages0 years ago

element14

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.52%

CAD Models

Download Molex 39543-0002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity282836-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.197 in. CL; Sid
TE Connectivity1546216-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact
Phoenix Contact1933189
Terminal Block, Vertical, Header, 5 mm, 2 Ways, 12 A, 320 V, Through Hole Vertical
TE Connectivity796644-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1792863
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole

Descriptions

Descriptions of Molex 39543-0002 provided by its distributors.

5mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 2 Circuits
Conn Eurostyle Block 2 POS 5mm Solder ST Thru-Hole 10A/Contact Eurostyle™ Tube
Wire-To-Board Terminal Block, 2 Positions, 5mm, 24 AWG to 14 AWG, 2.08mm2, Screw, 10A, 300 V, THT RA
TERMINAL BLOCK EUROSTYLE, 2 POSITION, 24-14AWG; Pitch Spacing:5mm; No. of Positions:2Positions; Wire Size AWG Min:24AWG; Max:14AWG;
Pitch mm = 5 / Wire Connection Method = Screw, Clamp / Poles = 2 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 2.08 / Wire Size mm2 Min. mm² = 0.2 / Current Rating A = 10 / Voltage Rating V = 300 / Orientation = Straight / Standards Met = REACH / Standards Met = RoHS / Standards Met = UL Listed / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0395430002
  • 39543-0002.
  • 395430002