TE Connectivity 178308-2

Conn Power Header 20 POS 3.81mm Solder RA Through Hole 20 Terminal Single Port Box/Tube
$ 5.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 178308-2.

TE Connectivity

Datasheet34 pages5 years ago
Technical Drawing1 page16 years ago
Technical Drawing1 page16 years ago
Datasheet131 pages5 years ago
Datasheet51 pages14 years ago
Datasheet12 pages16 years ago

IHS

JRH Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-12.40%

CAD Models

Download TE Connectivity 178308-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.175
$ 6.68
$ 6.68
Stock
119,201
65,888
65,888
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3.7846 mm
3.7846 mm
3.7846 mm
Number of Contacts
20
20
20
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold, Tin
Gold, Tin
Gold, Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity178327-2
CONN HEADER VERT 16POS 3.81MM / Connector Header Through Hole 16 position 0.150" (3.81mm)
TE Connectivity178327-3
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal
TE Connectivity178327-5
Conn Shrouded Header (4 Sides) Tab 16 POS 3.81mm Solder ST Top Entry Thru-Hole Box/Tube
Conn Shrouded Header (4 Sides) HDR 20 POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray
Connector Wire to Board Header 20 Position 3mm Solder Right Angle Thru-Hole Tray
Connector Wire to Board Header 20 Position 4.2mm Solder Straight Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 178308-2 provided by its distributors.

Conn Power Header 20 POS 3.81mm Solder RA Through Hole 20 Terminal Single Port Box/Tube
Conn Shrouded Header (4 Sides) HDR 20 POS 3.81mm Solder RA Side Entry Thru-Hole Tube
CONNECTOR, HEADER, 20POS, 3.81MM, PCB; Product Range:Dynamic D-3100 Series; No. of Contacts:20Contacts; Gender:Header; Pitch Spacing:3.81mm; Contact Termination Type:Through Hole; No. of Rows:2 Row; Connector Mounting:PCB Mount; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (15-Jan-2018)
DYNAMIC D-3 HDR ASSY H 20P PdNi PL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Positions: 20 Number of Rows: 2 PCB Mount Header Horizontal Wire-to-Board 20 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 178308-2..
  • 178308-2...