Molex 43045-2002

Connector Wire to Board Header 20 Position 3mm Solder Right Angle Thru-Hole Tray
$ 3.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-2002.

Farnell

Datasheet2 pages6 years ago

Sager Electronics

element14

Molex

Master Electronics

Inventory History

3 month trend:
-20.66%

CAD Models

Download Molex 43045-2002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 20 POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray
CONN HEADER VERT 20POS 3MM / Connector Header Through Hole 20 position 0.118" (3.00mm)
Connector Wire to Board Header 16 Position 3mm Solder Right Angle Thru-Hole Tray
TE Connectivity102160-4
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity102159-4
Header; Universal Ejection Pin Header; 20; 0.100 x 0.100 in.; Right Angle (PCB)
TE Connectivity499913-4
Conn Ejector Header HDR 20 POS 2.54mm Solder RA Thru-Hole Tray

Descriptions

Descriptions of Molex 43045-2002 provided by its distributors.

Connector Wire to Board Header 20 Position 3mm Solder Right Angle Thru-Hole Tray
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 20 Circuits, with Snap-in Plastic Peg PCB Lock, 0.76µm Gold Plating, Glow-Wire Capable, Black
CONN, R/A PCB HDR, 20POS, 2ROW, 3MM, THT; Pitch Spacing: 3mm; No. of Contacts: 20Contacts; Gender: Header; Product Range: Micro-Fit 3.0 43045 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating:

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430452002
  • 430452002