TE Connectivity 178308-3

Conn Shrouded Header (4 Sides) HDR 20 POS 3.81mm Solder RA Side Entry Thru-Hole Tube
$ 6.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 178308-3.

TE Connectivity

Datasheet34 pages5 years ago
Technical Drawing1 page16 years ago
Datasheet131 pages5 years ago
Datasheet51 pages14 years ago
Datasheet12 pages16 years ago

IHS

JRH Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
-8.16%

CAD Models

Download TE Connectivity 178308-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.68
$ 5.175
$ 5.175
Stock
65,888
119,201
119,201
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3.7846 mm
3.7846 mm
3.7846 mm
Number of Positions
20
20
20
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin
Gold, Tin

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity178328-2
CONN HEADER VERT 20POS 3.81MM / Connector Header Through Hole 20 position 0.150" (3.81mm)
TE Connectivity178308-2
Conn Power Header 20 POS 3.81mm Solder RA Through Hole 20 Terminal Single Port Box/Tube
TE Connectivity178328-5
Conn Shrouded Header (4 Sides) Tab 20 POS 3.81mm Solder ST Top Entry Thru-Hole Box/Tube
Conn Shrouded Header (4 Sides) HDR 20 POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray
Conn Wire to Board HDR 20Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag
Connector Wire to Board Header 20 Position 3mm Solder Right Angle Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 178308-3 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 20 POS 3.81mm Solder RA Side Entry Thru-Hole Tube
Wtb Conn, R/A Header, 20Pos, 2Row/3.81Mm; |Te Connectivity Amp 178308-3
Connector Header Through Hole, Right Angle 20 position 0.150 (3.81mm)"
DYNAMIC D-3 HDR ASSY H 20P PdNi PL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Positions: 20 Number of Rows: 2 PCB Mount Header Horizontal Wire-to-Board 20 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 178308-3 .