TE Connectivity 178327-2

CONN HEADER VERT 16POS 3.81MM / Connector Header Through Hole 16 position 0.150" (3.81mm)
$ 9.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 178327-2.

TE Connectivity

Datasheet34 pages5 years ago
Datasheet22 pages19 years ago
Datasheet131 pages5 years ago
Datasheet51 pages14 years ago
Technical Drawing1 page15 years ago
Datasheet12 pages16 years ago

JRH Electronics

IHS

Sager Electronics

Farnell

Inventory History

3 month trend:
+8.60%

CAD Models

Download TE Connectivity 178327-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity178327-3
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal
TE Connectivity178327-5
Conn Shrouded Header (4 Sides) Tab 16 POS 3.81mm Solder ST Top Entry Thru-Hole Box/Tube
TE Connectivity178308-2
Conn Power Header 20 POS 3.81mm Solder RA Through Hole 20 Terminal Single Port Box/Tube
Connector Wire to Board Header 16 Position 3mm Solder Right Angle Thru-Hole Tray
HEADER,2 ROW, VERTICAL, POLARIZING PEG,16 PIN, SMT/GLOW WIRE, GOLD PLATE, KINKED LEAD
Conn Power HDR 16 POS 4.2mm Solder ST Thru-Hole 16 Terminal 1 Port Mini-Fit Jr™ Bag

Descriptions

Descriptions of TE Connectivity 178327-2 provided by its distributors.

CONN HEADER VERT 16POS 3.81MM / Connector Header Through Hole 16 position 0.150" (3.81mm)
16-Pin 3.81mm 2 5.08mm Detent Lock Header 8A 380nm Gold Black TH 40.67mm × 14.4272mm × 9.35mm
Conn Shrouded Header (4 Sides) Tab 16 POS 3.81mm Solder ST Top Entry Thru-Hole Box/Tube
Dynamic D-3100 RoHS Compliant 2007 Vertical Connector Header UL94V-0 221C 8A 250V
CONNECTOR, HEADER, 16POS, 2ROW, 3.81MM; Pitch Spacing: 3.81mm; No. of Contacts: 16Contacts; Gender: Header; Product Range: Dynamic D-3100 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold
Special Order: 16-P POST HDR D-3100D V PdNI & Au 0.38 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 3.81 mm PCB Mount Header Vertical Wire-to-Board 2 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 178327-2 | Internal Number: 178327-2 | 3.81 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 178327-2..