Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 178307-2

Conn Shrouded Header (4 Sides) Tab 16 POS 3.81mm Solder RA Side Entry Thru-Hole Box/Tube
$ 6.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 178307-2.

IHS

Datasheet5 pages2 years ago

Newark

Future Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-3.38%

CAD Models

Download TE Connectivity 178307-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.653
$ 11.12
$ 11.12
Stock
1,027,080
298,457
298,457
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3.7846 mm
3.7846 mm
3.7846 mm
Number of Contacts
16
16
16
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold, Tin
Gold, Tin
Gold, Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Gold
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity178326-2
Conn Shrouded Header (4 Sides) HDR 12 POS 3.81mm Solder ST Thru-Hole Tube
TE Connectivity178327-2
CONN HEADER VERT 16POS 3.81MM / Connector Header Through Hole 16 position 0.150" (3.81mm)
TE Connectivity178327-3
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal
16pin 4.2mm 2 5.51mm Header£¬Locking Ramp 13A 760nm gold Black Through hole mounting
Connector Wire to Board Header 16 Position 3mm Solder Right Angle Thru-Hole Tray
Conn Power HDR 16 POS 4.2mm Solder ST Thru-Hole 16 Terminal 1 Port Mini-Fit Jr™ Bag

Descriptions

Descriptions of TE Connectivity 178307-2 provided by its distributors.

Conn Shrouded Header (4 Sides) Tab 16 POS 3.81mm Solder RA Side Entry Thru-Hole Box/Tube
Pin header, 16 pole, pitch 3.81 mm, angled, black, 178307-2
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Receptacle
FMLB DYNAMIC, D-3000 SERIES,3.81MM PITCH 16 WAY RIGHT ANGLE PCB HEADER, SOLDER
CONN HEADER R/A 16POS 3.81MM / Connector Header Through Hole, Right Angle 16 position 0.150" (3.81mm)
Headers & Wire Housings 16P TAB HEADER
CONNECTOR, HEADER, 16POS, 2ROW, 3.81MM
DYNAMIC D3100 HDR ASSY 16P PdNI & Au
16pin 3.81mm 2 5.08mm Detent Lock,Header 8A 380nm gold Black Through hole mounting 40.67mm*25.91mm*25.91mm
2x8P 16P 2 Tin 3.81mm 5.08mm 8 -55℃~+105℃ Copper alloy Bend insert Push-Pull,P=3.81mm Wire To Board Connector ROHS
Wire-To-Board/Wire-To-Wire Connector
CONN HDR 16POS DUAL R/A 15GOLD
Connector Systems:Wire-To-Board; Pitch Spacing:3.81Mm; No. Of Rows:2Rows; No. Of Contacts:16Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Dynamic D-3100D Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 178307-2.
DYNAMIC D3100 HDR ASSY 16P PdNI & Au PCB Connector Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 3.81 mm PCB Mount Header Horizontal Wire-to-Board 2 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 178307-2 | Internal Number: 178307-2 | 3.81 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 178307-2.