What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1757827-5

50 Position D-Sub Plug, Male Pins Connector, Through Hole Solder
$ 49.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1757827-5.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages2 years ago

IHS

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-5.29%

CAD Models

Download TE Connectivity 1757827-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity5745414-1
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 50 Contacts, DD, Solder
TE Connectivity5173280-3
D Sub Connector, D-Type, Plug, AMPLIMITE 0.50 Series, 50 Contacts, Solder
TE Connectivity5745414-7
D Sub Connector, DB50, Standard, Plug, AMPLIMITE HD-20 Series, 50 Contacts, DD, Solder
NORCOMP 988-050-130L121I/O Connector, 988 Series, SCSI, Plug, 50 Contacts, Solder, Cable Mount
HARTING Elektronik09654626812
37 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.76MM PITCH
HARTING Elektronik09654616712
D Sub Connector, D Sub PCB Connectors, DC, Plug, 37, Metal, Solder RoHS Compliant: Yes

Descriptions

Descriptions of TE Connectivity 1757827-5 provided by its distributors.

50 Position D-Sub Plug, Male Pins Connector, Through Hole Solder
Conn D-Subminiature PIN 50 POS Solder ST Thru-Hole 50 Terminal 1 Port Package
D-Sub Conn, Plug, Dd, 50Pos, Solder; D Sub Connector Type:Standard; Gender:Plug; Product Range:Amplimite 109 Series; No. Of Contacts:50Contacts; D Sub Shell Size:Dd; Contact Termination Type:Solder; Connector Body Material:Steel Bodyrohs Compliant: Yes |Te Connectivity Amp 1757827-5
AMPLIMITE,PLUG ASY,POSTD,109,ZN,5 Connector & Housing Type: Plug Post Diameter: .76 mm Post Diameter: .03 in PCB Mount Orientation: Vertical Connector System: Cable-to-Board Plug .76 mm .03" Vertical | Box Mount D-Sub Connector | Part Number: 1757827-5 | Internal Number: 1757827-5 | .03" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1757827-5 .