TE Connectivity 5173280-3

TE Connectivity D-Sub Connector, Amplimite .050 I Series, Plug, DB50 Pin, TH, Right Angle Body
$ 6.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5173280-3.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet4 pages2 years ago

Electro Sonic

Sager Electronics

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+11.18%

CAD Models

Download TE Connectivity 5173280-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-03-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity747843-4
RA Through Hold 37 MSFL PLUG 318 (IN FM BL) Conn D-Submin PIN 37 POS 2.75mm Solder
TE Connectivity3-1634221-2
AMPLIMITE HDP-20 SERIES,37 WAY MOUNT PCB D-SUB CONN PLUG,2.77MM PITCH
D Sub Connector, DB37, Standard, Plug, TS, 37 Contacts, DC, Solder
D Sub Connector, DB37, Standard, Plug, SD, 37 Contacts, DC, Solder
Connector, D Sub, Plug, 37Pos; |Amphenol Communications Solutions L777SDC37POL2
D Subminiature Connector, 37 Contact(s), Male, 0.108 inch Pitch, Solder Terminal

Descriptions

Descriptions of TE Connectivity 5173280-3 provided by its distributors.

TE Connectivity D-Sub Connector, Amplimite .050 I Series, Plug, DB50 Pin, TH, Right Angle Body
Connector D-Subminiature PL 50 POS 2.5mm Solder ST Thru-Hole 50 Terminal 1 Port
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
No. Of Contacts:50Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:-; Product Range:Amplimite 0.050 Series; Connector Body Material:Plastic Body; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 5173280-3.
AMPLIMITE.050 CAP ASS'Y (V) 50 Number of Positions: 50 Connector & Housing Type: Plug Connector System: Cable-to-Board Connector Mounting Type: Board Mount Centerline (Pitch): 1.27 mm Ampseal Header | 50 Plug Cable-to-Board Board Mount | 1.27 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5173280-3.
  • 5173280-3..
  • 5173280-3...
  • 5173280-3....