Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ITT / Cannon DAMA26SF225

Conn High Density D-Sub SKT 26 POS Crimp 26 Terminal 1 Port
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DAMA26SF225.

Newark

Datasheet1 page10 years ago
Datasheet26 pages11 years ago
Datasheet103 pages13 years ago
Datasheet301 pages25 years ago

Farnell

Inventory History

3 month trend:
-4.00%

Related Parts

TE Connectivity1757824-2
D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
ITT / CannonDAMAT26SA197
CONN D-SUB HD RCPT 26POS PNL MNT
ITT / CannonDAMA26SK126
Conn D-Subminiature SKT 26 POS Crimp Thru-Hole 26 Terminal 1 Port
ITT / CannonDAMAM26SA197
Conn High Density D-Sub F 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
TE Connectivity204502-1
Conn High Density D-Sub SKT 26 POS Crimp ST Panel Mount 26 Terminal 1 Port Carton
HARTING Elektronik09562004701
CONNECTOR, HOUSING, D SUB, RCPT, HD26; Connector Type:D Sub; Series:D-Sub High D

Descriptions

Descriptions of ITT / Cannon DAMA26SF225 provided by its distributors.

Conn High Density D-Sub SKT 26 POS Crimp 26 Terminal 1 Port
Conn High Density D Subminiature Receptacle 26 POS Crimp ST Cable Mount
HD D-SUB CONNECTOR, RECEPTACLE, 26POS; No. of Contacts: 26Contacts; Gender: Receptacle; Contact Termination Type: Crimp; D Sub Shell Size: DA; Product Range: DAMA Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Cable Mount; D Sub Connector Type: High Density

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON