TE Connectivity 1658612-3

D Sub Connector, Standard, Receptacle, AMPLIMITE HDF Series, 15 Contacts, DA, IDC / IDT
$ 4.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658612-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-13.00%

CAD Models

Download TE Connectivity 1658612-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 hours ago)

Related Parts

TE Connectivity1-745493-5
CONN, D-SUB, CABLE SOCKET,15POS, STR, HDE-20SERIES, IDC,26-22AWG, FULLMETALSHELL
TE Connectivity1-745493-4
Conn D-Subminiature SKT 15 POS 2.74mm Crimp ST Cable Mount 15 Terminal 1 Port Package
TE Connectivity1658614-3
Conn, D-Sub, Standard, Rcpt, 15Pos; |Te Connectivity Amp 1658614-3
AmphenolL17DAFRA15S
Amphenol D Sub Connector, DFR Series, Receptacle, DB15 Pin, Cable Mount, Right Angle Body
ITT / CannonDAU15S
Connector, D Sub, Receptacle, 15 Positio; |Itt Cannon DAU15S
ITT / CannonDAU-15S-A197-F0
Connector, D-sub, Rectangular, DU, A, 15, Rec, A197, | ITT Cannon DAU15SA197F0

Descriptions

Descriptions of TE Connectivity 1658612-3 provided by its distributors.

D Sub Connector, Standard, Receptacle, AMPLIMITE HDF Series, 15 Contacts, DA, IDC / IDT
TE Connectivity 1658612-3 D-Sub IDC Female Connector DB-15 Unshrouded
Conn, D-Sub, Standard, Rcpt, 15Pos; |Te Connectivity Amp 1658612-3.
D-Sub Connectors; 1658612-3; TE CONNECTIVITY; 15; Receptacle; 39.14 mm; Right Angle
Conn D-Subminiature SKT 15 POS 2.76mm IDT RA Cable Mount 15 Terminal 1 Port Tube
D-Sub socket, 15 pole, standard, equipped, straight, IDC connection, 1658612-3
TE Connectivity D-Sub Connector, Amplimite HDF-20 Series, Receptacle, DB15 Pin, Cable Mount, Right Angle
SOCKET, IDC, D, METAL, 15WAY; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: IDC / IDT; D Sub Shell Size: DA; Product Range: AMPLIMITE HDF; Connector Body Material: Steel Body; Contact Material: Phos
15 POS HDF RCPT, MS, LEAD FREE Number of Positions: 15 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Free-Hanging (In-Line) Connector Shell Size: 2 D-Shaped Connector | 15 Receptacle Cable-to-Cable Free-Hanging (In-Line) | Part Number: 1658612-3 | Internal Number: 1658612-3 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658612-3.