Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 175507-2

Automotive Connector Housing, MULTILOCK, Plug, 6 Ways, AMP MULTILOCK Series Socket Contacts
$ 0.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 175507-2.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+31.08%

CAD Models

Download TE Connectivity 175507-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity638100-1
Board Connector, 6 Contact(s), 1 Row(s), Male, Wire Terminal, Plug
TE Connectivity917690-1
Wtb Housing, Header, 6Pos, 1Row, 2.5Mm; |Te Connectivity Amp 917690-1
TE Connectivity172211-6
TE Connectivity 172211-6 Connector 6 Contacts 1 Row Male Unshrouded 0.098
Board Connector, 6 Contact(S), 1 Row(S), Male, 0.098 Inch Pitch, Crimp Terminal, Latch, Plug
Board Connector, 7 Contact(s), 1 Row(s), 0.098 inch Pitch, Crimp Terminal, Locking, Plug
Connector Housing, Plug, 6 Contacts, 1 Row, 2 mm, 502439 Series, PBT, CLIK-Mate, White

Descriptions

Descriptions of TE Connectivity 175507-2 provided by its distributors.

Automotive Connector Housing, MULTILOCK, Plug, 6 Ways, AMP MULTILOCK Series Socket Contacts
CONN PLUG HSG 6POS 2.50MM / 6 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
Automotive Connectors; 175507-2; TE CONNECTIVITY; Black; 6; Yes; 21 mm
AUTOMOTIVE CONN HOUSING, PLUG, 6POS; Product Range: MULTILOCK Series; Gender: Plug; No. of Positions: 6Ways; For Use With: AMP MULTILOCK Series Socket Contacts; Connector Body Material: PBT (Polybutylene Terephthalate) Body;
040 MULTI-LOCK I/O PLUG HSG 6P Connector & Housing Type: Housing for Female Terminals Mating Tab Width: 1 mm Mating Tab Width: .039 in Connector System: Wire-to-Wire Number of Positions: 6 Housing for Female Terminals 1 mm .039" Wire-to-Wire | Multilock & Connector Housing | Part Number: 175507-2 | Internal Number: 175507-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1755072