TE Connectivity 172211-6

Plug 1 6-Pin Male Pin Crimp Natural Wire Mount Free Hanging TH 17.9mm × 19.7mm × 6.4mm
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 172211-6.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Farnell

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-25.90%

CAD Models

Download TE Connectivity 172211-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

TE Connectivity917690-1
Wtb Housing, Header, 6Pos, 1Row, 2.5Mm; |Te Connectivity Amp 917690-1
TE Connectivity1747066-6
Grace Inertia Conn 2.5 Plug Hsg 6P Natur/ Bag |Te Connectivity Amp 1747066-6
Board Connector, 6 Contact(S), 1 Row(S), Male, 0.098 Inch Pitch, Crimp Terminal, Latch, Plug
Pin Header, 6 Contacts, 1 Row, 2.5mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity2132415-6
Conn Shrouded Header HDR 6Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
Connector Wire to Board Header 6 Position 2.54mm Solder Straight Thru-Hole (Color may vary)

Descriptions

Descriptions of TE Connectivity 172211-6 provided by its distributors.

Plug 1 6-Pin Male Pin Crimp Natural Wire Mount Free Hanging TH 17.9mm × 19.7mm × 6.4mm
Conn Housing PL 6 POS 2.5mm Crimp ST Cable Mount Natural Bag
2.5mm 1x6P 6 1 P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Board Connector, 6 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug
EIS CAP HSG FREE HANG 6P NATUTURAL
CONN HDR, AMP - TE CONNECTIVITY 172211-6;
6 Pos Male Header, 2.5mm Pitch, Straight, 2A, Polyamide
EI Series 6 Position Male Plug Housing
PLUG CONNECTOR HOUSING, NYLON; Product Range: EI Series; Gender: Plug; No. of Positions: 6Ways; Pitch Spacing: 2.5mm; For Use With: AMP 170376 & 170377 EI Series Contacts; SVHC: No SVHC (15-Jan-2018)
EIS CAP HSG FREE HANG 6P NATUTURAL Connector & Housing Type: Cap Connector Product Type: Housing Mating Retention: With Mating Retention Type: Locking Termination Method to Wire & Cable: Crimp Cap Housing With Locking | Standard Rectangular Connector | Part Number: 172211-6 | Internal Number: 172211-6 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty