What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 502439-0600

2.00mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 6 Circuits, White

$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502439-0600.

Sager Electronics

Datasheet1 page13 years ago
Datasheet1 page4 years ago

Molex

HQonline

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-9.70%

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

2.00mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 5 Circuits, White
Board Connector, 11 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Yellow Insulator, Plug
Pin Header, Wire-to-Board, 2 mm, 1 Rows, 6 Contacts, Through Hole Straight, Micro-Latch 53253
TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
TE Connectivity640454-5
CONN HEADER VERT 5POS 2.54MM / Connector Header Through Hole 5 position 0.100" (2.54mm)
TE Connectivity640455-5
Conn Wire to Board HDR 5 POS 2.54mm Solder RA Thru-Hole Package

Descriptions

Descriptions of Molex 502439-0600 provided by its distributors.

2.00mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 6 Circuits, White
Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug
Conn Housing PL 6 POS 2mmCrimp STCable Mount WhiteCLIK-Mate™ Bag
Connector, Plug, 6Pos, 1Row, 2Mm; |Molex 502439-0600
2mm 1x6P 6 1 P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing PL 6 POS 2mm Crimp ST Bag
Headers & Wire Housings 2.00MM CLIK-MATE HSG 06P PLOCK
CONN HOUSING, PLUG, 6POS, 2MM, WHITE;
CLIK-Mate Housing, Plug, 6 Poles, 1 Rows, 2mm Pitch
Cross Referenced to MOLEX - Part MOL502439-0600
Molex Pin header shell, 6road, 2mmPitch, 1line
6P CLIKMATE PLUG POSITIVE LOCK
CONN HOUSING, PLUG, 6POS, 2MM, WHITE; Pitch Spacing:2mm; No. of Contacts:6Contacts; Gender:Plug; Product Range:CLIK-Mate 502439 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Materi

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 502439-0600.
  • 5024390600