Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 175288-5

TE Connectivity Tin-Plated Crimp Terminal, Male Contact, Dynamic 3000 Series, Max 0.6mm², Min 0.2mm²

$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 175288-5.

IHS

Datasheet5 pages2 years ago

Farnell

Sager Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-14.38%

CAD Models

Download TE Connectivity 175288-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
TE Connectivity60618-1
Contact, MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts, Commercial MATE-N-LOK Connectors
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
Molex Tinned crimping terminal Male terminal, STANDARD .093\"series, maximum2mm², min0.5mm²
Connector Wire to Board Header 3 Position 2.54mm Solder Straight Thru-Hole (Color may vary)

Descriptions

Descriptions of TE Connectivity 175288-5 provided by its distributors.

TE Connectivity Tin-Plated Crimp Terminal, Male Contact, Dynamic 3000 Series, Max 0.6mm², Min 0.2mm²
Rect Pwr Contact, 24Awg-20Awg, Crimp; |Amp Te Connectivity 175288-5
DYNAMIC 3000 PCB CONNECTOR CONTACT, MALE, CRIMP, TIN PLATING 20 - 24 AWG
Solistrand Uninsulated Terminals TAB CONTACT 24-20
Contact PIN Crimp ST Cable Mount 20-24AWG Bag/Box
DYNAMIC D-3 TAB CONT. M PRE-TIN L/P
Headers & Wire Housings TAB CONTACT 24-20
CONTACT, PIN, 24-20AWG, CRIMP; Product Range:Dynamic D-3000 Series; Contact Plating:Tin Plated Contacts; Contact Material:Copper Alloy; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Min:24AWG; Wire Size AWG Max:20AWG; SVHC:No SVHC (07-Jul-2017); Contact Termination:Crimp
DYNAMIC D-3 TAB CONT. M PRE-TIN L/P Contact Mating Area Plating Material: Tin (Sn) Contact Type: Tab Wire Size: 24 – 20 AWG Wire Size: .2 – .6 mm² Product Terminates To: Wire & Cable Tin (Sn) Tab 24 – 20 AWG .2 – .6 mm² | Contact: Component To Wire 15A & 28-14 Wire Size | Part Number: 175288-5 | Internal Number: 175288-5 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 175288-5 .