Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 175149-1

Rectangular Connector Contacts; 175149-1; TE CONNECTIVITY; Tin; Crimp; 22 AWG; 26 AWG
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 175149-1.

TE Connectivity

Datasheet5 pages1 year ago
Technical Drawing1 page15 years ago
Datasheet26 pages18 years ago
Instruction Sheet3 pages21 years ago
Instruction Sheet11 pages0 years ago
Instruction Sheet6 pages0 years ago
Datasheet10 pages0 years ago
Datasheet21 pages0 years ago

JRH Electronics

IHS

ShanghaiCT

Electro Sonic

Inventory History

3 month trend:
-9.17%

CAD Models

Download TE Connectivity 175149-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-10-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity350218-1
Connector, Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; Brass; Pre-Tin
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity350561-1
Connector Accessory, 0.04in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity770903-1
Connector Accessory, 0.059in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass
Connector Accessory, 0.06in Min Cable Dia, 0.12in Max Cable Dia, Contact, Brass
Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1

Descriptions

Descriptions of TE Connectivity 175149-1 provided by its distributors.

Rectangular Connector Contacts; 175149-1; TE CONNECTIVITY; Tin; Crimp; 22 AWG; 26 AWG
AMP UNIVERSAL POWER PCB CONN CONTACT, MALE, CRIMP, TIN PLATING 22 TO 26 AWG
TE Connectivity Tin-Plated Crimp Terminal, Male Contact, AMP Universal Power Series, Max 0.35mm², Min 0.1mm²
Power to the Board UNIVERSAL POWER CONN TAB
Contact PINCrimp STCable Mount 22-26AWG T/R
Contact PIN Crimp ST Cable Mount Strip
RECT CONTACT, PIN, 22AWG, CRIMP; Product Range: -; Contact Plating: Tin Plated Contacts; Contact Material: Copper; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 22AWG; SVHC: N
UNIVERSAL POWER CONN TAB Contact Mating Area Plating Material: Tin (Sn) Contact Type: Tab Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 26 – 22 AWG Operating Voltage: 300 VAC 50 VAC Tin (Sn) Tab Pre-Tin 26 – 22 AWG | Connector Contact | Part Number: 175149-1 | Internal Number: 175149-1 | TE Connectivity | Power Double Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1751491