Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1742899-1

Quick Disconnect Terminal, 16-18AWG, Steel, RCP, 14.99mm, Nickel, T/R
$ 0.079
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1742899-1.

TE Connectivity

Datasheet3 pages1 year ago
Datasheet120 pages15 years ago
Technical Drawing1 page7 years ago

IHS

Master Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP62336-2
Quick Disconnect Terminal 18-22AWG RCP 10.92mm 3.75mm Nickel Strip
TE Connectivity1742198-1
Quick Disconnect Terminal 14-18AWG Steel F 19.12mm Nickel Reel/Strip
TE Connectivity4-160256-2
TE Connectivity Faston .250 Series Female Terminal, 6.35 x 0.81mm Tab, Max Wire 2.5mm²
TE Connectivity1742883-1
Quick Disconnect Terminal 16-20AWG Steel F 15.11mm Nickel Reel/Strip
TE Connectivity63604-1
Quick Disconnect Terminal 12-18AWG Steel F 17.02mm Nickel Reel/Strip
TE Connectivity6-160432-3
Quick Disconnect Terminal 16-20AWG Steel F 19mm Pre-Nickel FASTON® Reel/Strip

Descriptions

Descriptions of TE Connectivity 1742899-1 provided by its distributors.

Quick Disconnect Terminal, 16-18AWG, Steel, RCP, 14.99mm, Nickel, T/R
FEMALE DISCONNECT, 4.75MM, 18-16AWG; Pro; FEMALE DISCONNECT, 4.75MM, 18-16AWG; Product Range:FASTON 187 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:4.75mm x 0.81mm; Tab Size - Imperial:0.187" x 0.032"; Wire Size AWG Min:18AWG; Wire Size AWG Max:16AWG
187 FASTON,REC.,18-16 OR 2X18 AWG,NPST Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 18 – 16 AWG Wire Size: .82 – 1.31 mm² Mating Tab Width: 4.75 mm Receptacle Uninsulated 18 – 16 AWG .82 – 1.31 mm² | Quick Disconnect | Part Number: 1742899-1 | Internal Number: 1742899-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty