Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1740210-7

Photovoltaic Connector Converter Receptacle, Male Pin Plus
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1740210-7.

element14 APAC

Datasheet48 pages14 years ago

Electro Sonic

Newark

Farnell

Arrow Electronics

Related Parts

TE Connectivity1394738-1
Conn Power PL 1 POS Screw ST Panel Mount 1 Terminal 1 Port Bag
TE Connectivity6-1394461-3
Conn Power Coupler M 1 POS ST Cable Mount 1 Terminal 1 Port
TE Connectivity1394461-1
Solar Conn/Photovoltaic Conn PHOTOVOLT STEVERB1P
TE Connectivity1394461-7
Conn Power Coupler M 1 POS ST Cable Mount 1 Terminal 1 Port
SolarSpec Pin Contact, 2.50mm² (14 AWG) Cable, Loose
TE Connectivity / AMP1394461-2
CONNECTOR, PHOTOVOLTAIC, CABLE COUPLER, MINUS MALE,14AWG, GEN3,5.5MM TO 8MM

Descriptions

Descriptions of TE Connectivity 1740210-7 provided by its distributors.

Photovoltaic Connector Converter Receptacle, Male Pin Plus
PLUG & SOCKET CONNECTOR, PLUG, 1 POSITION
Connection For Inve |Amp Te Connectivity 1740210-7
JUNCTION BOX WITH MOUNTED CABLE AND CONNECTORS
PLUG & SOCKET CONNECTOR, PLUG, 1POS; Ser; PLUG & SOCKET CONNECTOR, PLUG, 1POS; Series:SOLARLOK; Contact Termination:Crimp; No. of Contacts:1; Connector Mounting:Box; Gender:Plug; Contact Material:Copper Alloy; Contact Plating:Silver; Color:Black; Connector Type:Plug & Socket

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17402107