What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1394738-1

Conn Power PL 1 POS Screw ST Panel Mount 1 Terminal 1 Port Bag
$ 2.534
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1394738-1.

IHS

Datasheet1 page0 years ago

Master Electronics

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-14.45%

CAD Models

Download TE Connectivity 1394738-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-08-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2017-10-31
LTD Date2017-12-08

Related Parts

TE Connectivity6-1394461-3
Solar Conn/Photovoltaic Conn Neutral ML Keyed
TE Connectivity1394738-2
Conn Power PL 1 POS Screw ST Panel Mount 1 Terminal 1 Port Bag
TE Connectivity1394461-7
Conn Power Coupler M 1 POS ST Cable Mount 1 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1394738-1 provided by its distributors.

Conn Power PL 1 POS Screw ST Panel Mount 1 Terminal 1 Port Bag
DC CONVERTER RECEPTACLE, W/ORING AND METAL NUT, 14 AWG,2.5MM2, KEYING = PLUS, TUV
Solar Connectors / Photovoltaic Connectors DC/AC CONVERTER 2.5 PLUS KEYED
TE CONNECTIVITY 1394738-1 DC CONVERTER, SOLARLOK, PLUS, 2.5MM
Anschl.wechselricht |Amp Te Connectivity 1394738-1
CONN CONVERTER RCPT PLUS 14AWG
DC CONVERTER, SOLARLOK, PLUS, 2.5MM; Series:SOLARLOK; Contact Termination:Crimp; No. of Contacts:1; Connector Mounting:Panel; Gender:Receptacle; Contact Material:Brass; Contact Plating:Silver; Colour:Black; Connector Type:Photovoltaic; Contact Material:Copper Zinc; Contact Plating:Silver; No. of Ways:1; Wire Area Size Max:2.5mm²; Wire Size AWG Max:14AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1394738-1.