What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1394461-7

Conn Power Coupler M 1 POS ST Cable Mount 1 Terminal 1 Port
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1394461-7.

IHS

Datasheet2 pages0 years ago

Master Electronics

Newark

Electro Sonic

TE Connectivity

CAD Models

Download TE Connectivity 1394461-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2017-10-31
LTD Date2017-12-08

Related Parts

TE Connectivity1394738-1
Conn Power PL 1 POS Screw ST Panel Mount 1 Terminal 1 Port Bag
TE Connectivity6-1394461-3
Solar Conn/Photovoltaic Conn Neutral ML Keyed
TE Connectivity1394461-1
Solar Conn/Photovoltaic Conn PHOTOVOLT STEVERB1P
TE Connectivity1740210-7
Photovoltaic Connector Converter Receptacle, Male Pin Plus

Descriptions

Descriptions of TE Connectivity 1394461-7 provided by its distributors.

Conn Power Coupler M 1 POS ST Cable Mount 1 Terminal 1 Port
PHOTOVOLT CONN PIN PLUS 2.5 sq mm
SOLARLOK Connector System
CONN MALE CABLE COUPLER 10AWG
Circular Connector
WIRE TO BOARD CONNECTOR, MALE, 1WAY; Ser; WIRE TO BOARD CONNECTOR, MALE, 1WAY; Series:SOLARLOK; Contact Termination:Crimp; No. of Contacts:1; Connector Mounting:Cable; Gender:Plug; Contact Material:Copper Alloy; Contact Plating:Silver; Connector Type:Plug & Socket

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty