Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 173706-1

Econoseal J 070 Mk II Crimp Tab Terminal Male Crimp Tin Plating 20 to 16 AWG

$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 173706-1.

IHS

Datasheet5 pages2 years ago

Factory Futures

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
+247%

CAD Models

Download TE Connectivity 173706-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-04-05
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Connector Wire to Board Header 4 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
Pin Header, 5 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
TE Connectivity61116-1
Rectangular Connector Contacts; 61116-1; TE CONNECTIVITY; Tin; Crimp; 18 AWG; 24 AWG
Mini-Fit Male Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Bag
TE Connectivity170429-1
TE Connectivity Automotive connector terminals, EIseries, Male plug
TE Connectivity176271-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 173706-1 provided by its distributors.

Econoseal J 070 Mk II Crimp Tab Terminal Male Crimp Tin Plating 20 to 16 AWG
Conn Contact M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
E-J MK-2 070 TAB CONT LP Terminal Type: Tab Mating Tab Width: 1.8 mm Mating Tab Width: .071 in Mating Tab Thickness: .025 in Mating Tab Thickness: .64 mm Tab 1.8 mm .071" .025" | TE Connectivity
AUTOMOTIVE CONTACT, PIN, CRIMP; Product Range: Econoseal J Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 16AWG; Wire Size AWG Min: 20AWG; For Use With: A; Available until stocks are exhausted

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty