Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1735447-4

Rectangular Connector Housings; 1735447-4; TE CONNECTIVITY; 1; 4; Natural; Straight
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1735447-4.

IHS

Datasheet4 pages2 years ago

Future Electronics

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-6.61%

CAD Models

Download TE Connectivity 1735447-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-03-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1735447-3
Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount Natural Bag
Connector Housing, Receptacle, 4 Contacts, 1 Row, 2 mm, 51065 Series, Polyester, Micro-Latch
Connector Housing, Receptacle, 4 Contacts, 1 Row, 2.54 mm, 47054 Series, Nylon, KK 254, Ivory
Connector Housing, Receptacle, 4 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White

Descriptions

Descriptions of TE Connectivity 1735447-4 provided by its distributors.

Rectangular Connector Housings; 1735447-4; TE CONNECTIVITY; 1; 4; Natural; Straight
2mm 1x4P 4 1 With locking buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing RCP 4 POS 2mm Crimp ST Cable Mount Automotive Bag
Tyco Electronics Connector housing, 4road, 2mmPitch, 1line
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle
4 Pos 2mm Crimp Wire Housing, Female Socket, 3A, Natural
HPI SERIES 2MM PITCH 4 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING
HPI 2.0 Receptacle Housing, 4P
High Performance Interconnects (HPI)
Miscellaneous Wire to Board Products
1735447-4, TE CONNECTIVITY/AMP BRAND
WTB HOUSING, RCPT, 4POS, 1ROW, 2MM;
WTB HOUSING, RCPT, 4POS, 1ROW, 2MM; Product Range:HPI Series; Gender:Socket; No. of Positions:4Positions; Pitch Spacing:2mm; For Use With:HPI Series Contacts; Contact Material:Copper Alloy; No. of Contacts:4Contacts
HPI 2.0 RECEPTACLE HOUSING, 4P Number of Positions: 4 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Latching Feature Standard Rectangular Connector | 4 Receptacle Housing With | Part Number: 1735447-4 | Internal Number: 1735447-4 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1735447-4 .
  • 1735447-4.