TE Connectivity 1734598-8

8pin 1.25mm 1 Header 1A 3.05μm tin Through hole mounting 11.75mm(Length)*3.2mm(height)
$ 0.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734598-8.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

JRH Electronics

ShanghaiCT

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1734598-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.51
Introduction Date2007-08-02
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-08-23
LTD Date2024-09-27
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Amphenol Communications Solutions10114831-10108LF
FitMate™ 1.25mm, Header, Right Angle, DIP, Tin plating, 8 positions
Connector Wire to Board Header 8 Position 1.25mm Solder Straight SMD Embossed Tape and Reel
Pin Header, 7 Contacts, 1 Row, 1.25mm, Matte Tin, 1A, Straight, Shrouded, Phosphor Bronze, THT
Conn Shrouded Header (4 Sides) HDR 9 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray
Amphenol Communications Solutions10114829-10106LF
Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 6 Contacts, Through Hole, FCI 10114829
Amphenol Communications Solutions10114831-10106LF
FitMate™ 1.25mm, Header, Right Angle, DIP, Tin plating, 6 positions

Descriptions

Descriptions of TE Connectivity 1734598-8 provided by its distributors.

8pin 1.25mm 1 Header 1A 3.05μm tin Through hole mounting 11.75mm(Length)*3.2mm(height)
Conn Shrouded Header HDR 8 POS 1.25mm Solder ST Thru-Hole Tube
Headers & Wire Housings 8 Pos Hdr Vert 1.25Mm |Amp Te Connectivity 1734598-8
DIP Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
CONN HEADER 8POS 1.25MM VERT T/H
High Performance Interconnects (HPI)
CONNECTOR, HEADER, 8POS, 1ROW, 1.25MM; Pitch Spacing:1.25mm; No. of Contacts:8Contacts; Gender:Header; Product Range:HDR Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contac

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1734598-8 .