TE Connectivity 1746311-1

USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1746311-1.

IHS

Datasheet5 pages2 years ago

Master Electronics

TE Connectivity

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.92%

CAD Models

Download TE Connectivity 1746311-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1734028-1
USB Connector, 4 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Plug
TE Connectivity1734517-1
USB Connector, 4 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle
TE Connectivity292303-3
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB Connector, Receptacle, USB 2.0, USB Type B, 4 Ways, Gold, THT, Right Angle, Phosphor Bronze
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle

Descriptions

Descriptions of TE Connectivity 1746311-1 provided by its distributors.

USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
Conn USB 2.0 Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Box/Tray
30V(AC) USB-A (USB TYPE-A) USB 2.0 1 4 plug board mount,horizontal mounting,edge mount,Through hole mounting 16.5mm(Length)*16.5mm(height)
Usb Connector Type:usb Type A; Usb Standard:usb 2.0; Gender:receptacle; No. Of Positions:4Positions; Connector Mounting:through Hole Mount; Orientation:right Angle; Contact Material:copper Alloy; Product Range:- Rohs Compliant: Yes
Std USB Type A, R/A, T/H USB Type: A USB Version: 2.0 Size: Standard Connector Style: Receptacle Number of Ports: 1 A 2.0 Standard Receptacle | Usb Connector | Part Number: 1746311-1 | Internal Number: 1746311-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1746311-1 .
  • 1746311-1.