TE Connectivity 172496-1

Heavy Duty Connector Base, MIC MK-II, Cable Mount, AMP MIC MK-II Series Pin Crimp Contacts
$ 0.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 172496-1.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

SOS electronic

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-21.77%

CAD Models

Download TE Connectivity 172496-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity770580-1
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-1586000-0
Connector, Soft Shell; Nylon; Natural; Wire-to-Wire and Wire-to-Board; 10
TE Connectivity5-2232266-5
GWT V0 NF 750°C Triple-Lock Power Connector Plug with Cap, Female Terminals, Multiple Options
Pin Header, 8 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Connector Wire to Board Header 10 Position 4.2mm Solder Straight Thru-Hole Tray
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 8 Contacts, 2 Rows, 4.2mm Pitch

Descriptions

Descriptions of TE Connectivity 172496-1 provided by its distributors.

Heavy Duty Connector Base, MIC MK-II, Cable Mount, AMP MIC MK-II Series Pin Crimp Contacts
Combination Line Connector, 9 Contact(s), Female, Crimp Terminal, Plug
RECTANGULAR POWER HOUSING, PLUG, CABLE; Product Range: MIC MK-II Series; Connector Mounting: Cable Mount; Rectangular Shell Size: -; For Use With: AMP MIC MK-II Series Pin Crimp Contacts; Connector Body Material: Nylon 6.6 (P
MIC PLUG HSG 9P (MK II) Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 3 mm Mating Tab Width: .118 in Automotive Housing | 12 V Housing for Female Terminals Wire-to-Wire 3 mm | Part Number: 172496-1 | Internal Number: 172496-1 | Alias Number: 0-0172496-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty