TE Connectivity 770093-1

Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770093-1.

IHS

Datasheet6 pages2 years ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
-71.55%

CAD Models

Download TE Connectivity 770093-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity172332-1
Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity770091-1
Combination Line Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity770429-1
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 770093-1 provided by its distributors.

Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
Socket housing, 9 pole, pitch 5.03 mm, straight, natural, 770093-1
.198, .200, .250" Centerline, 250 V, 13 A max.
Conn Housing RCP 9 POS 5.03mm ST Panel Mount Natural Package
Locking Ramp Receptacle, 9-Pin, Male/Female, Crimp, Natural Color, Snap-In, Panel Mount, 25.4mm H
Pin & Socket Connectors SKT DETENT 9 POS
PLUG & SOCKET HOUSING, RECEPTACLE, NYLON
770093-1, TE CONNECTIVITY/AMP BRAND
Plug & Socket Housing, Receptacle, Nylon; Rango De Producto:Serie Commercial 0.093"; Núm. De Posiciones:9; Espaciado, Paso:5.03Mm; Para Usar Con:0.093" Commercial Pin And Socket Connectors; Color:Natural; Conector, Montaje:Panel |Amp Te Connectivity 770093-1
Special Order: 09P .093 COMM P&S RECPT Number of Positions: 9 Connector & Housing Type: Receptacle Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Panel Standard Rectangular Connector | 9 Receptacle Housing Crimp | Part Number: 770093-1 | Internal Number: 770093-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770093-1 .