Molex 03-09-1093

Connector Housing Receptacle 9 Position 5.03 mm Crimp Straight Cable Mount
$ 0.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 03-09-1093.

IHS

Datasheet3 pages12 years ago

_legacy Avnet

Molex

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-41.86%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-03-27
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2025-03-30
LTD Date2025-04-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity926869-3
Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Contact, Phosphor Bronze
Phoenix Contact1905214
Phoenix,ZFKDS2,5-5,08L,PCBterminal,Conn PC Terminal Block 1 POS Solder ST Thru-Hole 24A
Phoenix Contact1704978
Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Molex 03-09-1093 provided by its distributors.

Connector Housing Receptacle 9 Position 5.03 mm Crimp Straight Cable Mount
093 Pwr Rcpt O/Mtearo/Lr 94V-2 9Ckt Rohs Compliant: Yes |Molex 03-09-1093
Conn Housing RCP 9 POS 5.03mmCrimp STCable Mount Natural Bag
Terminal House Std Receptcl W/O Ear Or Dtent Lck 9 Circut
Receptacle 3 9pin Male or Female Crimping Natural color wire mounting,free hanging,Through hole mounting 16mm(height)
Receptacle Pin or Socket Housing 9P
2.36mm Diameter Standard .093" Pin and Socket Receptacle Housings, 9 Circuits, 3 Rows, without Panel Mount Ears, without Passive Lock Ramp
093 Pwr Rcpt OMtEarOLR 94V2 9Ckt
CONNECTOR HOUSING, RCPT, 9POS; Product Range: Standard .093" 1292 Series; Gender: Receptacle; No. of Positions: 9Ways; Pitch Spacing: 5.03mm; For Use With: Molex 156; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0003091093
  • 003091093
  • 03091093
  • 1292-R2
  • 1292R2
  • 3091093