Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 170376-1

Connector Accessory, 0.043in Min Cable Dia, 0.075in Max Cable Dia, Contact, Brass

$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 170376-1.

IHS

Datasheet5 pages2 years ago

TE Connectivity

JRH Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
+13.74%

CAD Models

Download TE Connectivity 170376-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-03-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity350218-1
Connector, Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; Brass; Pre-Tin
TE Connectivity350561-1
Connector Accessory, 0.04in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Connector Accessory, 0.06in Min Cable Dia, 0.12in Max Cable Dia, Contact, Brass
Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
Mini-Fit Male Crimp Terminal, Matte Tin (Sn) Plated Brass, 28-22 AWG, Reel
TE Connectivity794957-1
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of TE Connectivity 170376-1 provided by its distributors.

Connector Accessory, 0.043in Min Cable Dia, 0.075in Max Cable Dia, Contact, Brass
Rectangular Connector Contacts; 170376-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
CONTACT, PIN, 26-20AWG, CRIMP; Product Range: EI Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Contact Plating: Tin Plated Contacts; For Use With: AMP 172213 & 172211 EI Series Connect
AMP EI PIN CONTACT Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 26 – 20 AWG Wire Size: .12 – .5 mm² Tin (Sn) Pin Pre-Tin 26 – 20 AWG | Connector Contact | Part Number: 170376-1 | Internal Number: 170376-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty