Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 170364-3

Connector Accessory, 0.059in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass
$ 0.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 170364-3.

TE Connectivity

Datasheet8 pages1 year ago
Datasheet1 page15 years ago
Technical Drawing1 page4 years ago
Instruction Sheet17 pages15 years ago
Datasheet13 pages18 years ago
Datasheet20 pages27 years ago
Datasheet20 pages0 years ago

Burklin Elektronik

JRH Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+7.11%

CAD Models

Download TE Connectivity 170364-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1998-06-25
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity170363-3
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass
TE Connectivity1318111-1
TE Connectivity Gold Plated Crimp Terminal, Male, Dynamic 2000 Series, Max 0.9mm², Min 0.3mm²
TE Connectivity1318112-1
DYNAMIC 2000 PCB CONN CONTACT, MALE, CRIMP, GOLD OVER NICKEL PLATING 24 TO 28 AWG

Descriptions

Descriptions of TE Connectivity 170364-3 provided by its distributors.

Connector Accessory, 0.059in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass
CONNECTOR, PIN & SOCKET, 22-18AWG, MALE PIN, CRIMP, 600V, 7A, MATE-N-LOK SERIES
TE Connectivity Mini-Universal Mate-N-Lok series Common Crimp terminal blocks 170364-3, gold plated nickel plated Brass contact core, 22AWG
PIN CONTACT, DUPLEX, 22-18; Product Range: Mini Universal MATE-N-LOK Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Contact Plating: Gold Plated Contacts; For Use With: Mini-Universal M
MINI UNIVERSAL M-N-L PIN LP Contact Mating Area Plating Material: Gold (Au) Contact Type: Pin Wire Contact Termination Area Plating Material: Nickel Wire Size: 22 – 18 AWG Operating Voltage: 600 VAC Gold (Au) Pin Nickel 22 – 18 AWG | Connector Contact | Part Number: 170364-3 | Internal Number: 170364-3 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 170364-3.