Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1318112-1

Dynamic 2000 Pcb Conn Contact, Male, Crimp, Gold Over Nickel Plating 24 to 28 AWG
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1318112-1.

IHS

Datasheet4 pages2 years ago

element14 APAC

Farnell

Factory Futures

TE Connectivity

Inventory History

3 month trend:
-2.89%

CAD Models

Download TE Connectivity 1318112-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-08-19
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Sherlock™ Bag
Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Sherlock™ Bag
TE Connectivity1903118-2
Rectangular Connector Contacts; 1903118-2; TE CONNECTIVITY; Gold; Crimp; Cable; Tab
TE Connectivity1318111-1
TE Connectivity Gold Plated Crimp Terminal, Male, Dynamic 2000 Series, Max 0.9mm², Min 0.3mm²
2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 2 Circuits
TE Connectivity1903116-2
Male Crimp Signal/Power Contact, 3A, 22-28AWG, Gold Plated

Descriptions

Descriptions of TE Connectivity 1318112-1 provided by its distributors.

DYNAMIC 2000 PCB CONN CONTACT, MALE, CRIMP, GOLD OVER NICKEL PLATING 24 TO 28 AWG
CONTACT, PIN, 28-24AWG, CRIMP; Product Range: Dynamic D-2000 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 24AWG; Contact Plating: Gold Plated Contacts; For Use With: -; Wire Size AWG Min: 28A
DYNAMIC D-2 TAB CONT S L/P Contact Mating Area Plating Material: Gold (Au) Contact Type: Tab Wire Size: 28 – 24 AWG Operating Voltage: 250 VAC Wire Size: .08 – .24 mm² Gold (Au) Tab 28 – 24 AWG 250 VAC | Contact: Component To Wire;5A & 28-18 Wire Size & Gold Plated | Part Number: 1318112-1 | Internal Number: 1318112-1 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1318112-1.