Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 170362-3

Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 170362-3.

TE Connectivity

Datasheet8 pages1 year ago
Datasheet1 page15 years ago
Instruction Sheet17 pages15 years ago
Datasheet13 pages18 years ago
Datasheet20 pages27 years ago
Datasheet20 pages0 years ago

JRH Electronics

Electro Sonic

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+78.06%

CAD Models

Download TE Connectivity 170362-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity104480-8
Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy
Molex Tin-Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 170362-3 provided by its distributors.

Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
Product Range:Mini Universal Mate-N-Lok Series; Contact Gender:Socket; Contact Termination Type:Crimp/Solder; Wire Size Awg Max:18Awg; Contact Plating:Gold Plated Contacts; For Use With:Mini-Universal Mate-N-Lok Series Connectors Rohs Compliant: Yes |Amp Te Connectivity 170362-3.
TE Connectivity Gold plated crimping terminal Female terminal, Mini-Universal MATE-N-LOKseries, maximum0.9mm², min0.3mm²
MINI UNIVERSAL M-N-L SOCKET Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Gold Wire Size: 22 – 18 AWG Operating Voltage: 600 VAC Gold (Au) Socket 22 – 18 AWG | Connector Contact | Part Number: 170362-3 | Internal Number: 170362-3 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 170362-3.