TE Connectivity 170362-1

Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 170362-1.

TE Connectivity

Datasheet10 pages16 years ago
Datasheet8 pages1 year ago
Datasheet1 page15 years ago
Instruction Sheet17 pages15 years ago
Datasheet13 pages18 years ago

IHS

Upverter

Newark

Electro Sonic

Inventory History

3 month trend:
+41.98%

CAD Models

Download TE Connectivity 170362-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1998-06-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity171637-1
Rectangular Connector Contacts; 171637-1; TE CONNECTIVITY; Tin; Crimp; 16 AWG; 20 AWG
TE Connectivity170361-1
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1189 Series, Crimp
Connector Minifit Contact Receptacle 1 Position Crimp Straight Cable Mount Reel

Descriptions

Descriptions of TE Connectivity 170362-1 provided by its distributors.

Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
CONTACT, CRIMP, SOCKET, 22-18AWG, REEL; Product Range: Mini Universal MATE-N-LOK Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Contact Plating: Tin Plated Contacts; For Use With: AM
UNIV M-N-L SOC. 22-18 AWG Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 22 – 18 AWG Operating Voltage: 600 VAC Tin (Sn) Socket Pre-Tin 22 – 18 AWG | Connector Contact | Part Number: 170362-1 | Internal Number: 170362-1 | Alias Number: 0-0170362-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • -0-0170362-1
  • 0-0170362-1
  • 170362-1.