TE Connectivity 171637-1

Rectangular Connector Contacts; 171637-1; TE CONNECTIVITY; Tin; Crimp; 16 AWG; 20 AWG
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 171637-1.

TE Connectivity

Datasheet8 pages1 year ago
Datasheet20 pages0 years ago
Technical Drawing1 page15 years ago
Technical Drawing1 page11 years ago
Datasheet13 pages18 years ago
Datasheet20 pages27 years ago

HQonline

IHS

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+4.03%

CAD Models

Download TE Connectivity 171637-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity170361-1
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass
TE Connectivity770529-1
Power Connector, Crimp, Tin Plated, 14-20 AWG, Press-Fit
Connector Minifit Contact Receptacle 1 Position Crimp Straight Cable Mount Reel
093 Female Term Loose Brs Tin 18-22.093 Terminal Female 18-22 |Molex 1381-A(P901)L
Molex Tin-Plated Crimp Terminal, Female Contact, Sabre Series, Max 2mm² Min 0.8mm²

Descriptions

Descriptions of TE Connectivity 171637-1 provided by its distributors.

Rectangular Connector Contacts; 171637-1; TE CONNECTIVITY; Tin; Crimp; 16 AWG; 20 AWG
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
CONN SOCKET 16-20AWG CRIMP TIN / Socket Contact Tin 16-20 AWG Crimp Stamped
Female Crimp Signal/Power Contact, 7A, 16-20AWG, 600V, Tin
Contact SKT Crimp ST Cable Mount 16-20AWG Reel Automotive
Pin & Socket Connectors Skt 22-18 Br/Au Reel Of 4000
AMP Socket Terminal (4,000 Units per Reel)
TE Connectivity Tin-Plated Crimp Terminal, Female Contact, Mini-Universal MATE-N-LOK Series, Max 1.3mm², Min 0.5mm²
TYCO MINI U-M-N-L SOCKET;16000 MOQ / 16000 SQ
MINI UMNL SOCK. 0.5-1.3MM2 TIN STRIP
Product Range:Mini Universal Mate-N-Lok Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:16Awg; Contact Plating:Tin Plated Contacts; For Use With:Mini-Universal Mate-N-Lok Connectors Rohs Compliant: Yes |Amp Te Connectivity 171637-1.
MINI U-M-N-L SOCKET CONTACT Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 20 – 16 AWG Operating Voltage: 600 VAC Tin (Sn) Socket Pre-Tin 20 – 16 AWG | Connector Contact | Part Number: 171637-1 | Internal Number: 171637-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 171637-1.