Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 170359-1

Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 170359-1.

TE Connectivity

Datasheet8 pages1 year ago
Datasheet20 pages27 years ago
Instruction Sheet17 pages14 years ago
Datasheet13 pages18 years ago
Datasheet2 pages0 years ago
Datasheet20 pages0 years ago

IHS

Farnell

Newark

Sager Electronics

Inventory History

3 month trend:
-20.08%

CAD Models

Download TE Connectivity 170359-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity350218-1
Connector, Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; Brass; Pre-Tin
Molex Tinned crimping terminal Male terminal, STANDARD .093\"series, maximum2mm², min0.5mm²
TE Connectivity171636-1
Rectangular Connector Contacts; 171636-1; TE CONNECTIVITY; Tin; Crimp; 16 AWG; 20 AWG
TE Connectivity61118-1
AMP Commercial MATE-N-LOK Tin Plated Male Terminal for 20-14 AWG (5,000 Units per Reel)
Mini-Fit® Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, 18-24 AWG, Reel
Mini-Fit Male Crimp Terminal, Matte Tin (Sn) Plated Brass, 28-22 AWG, Bag

Descriptions

Descriptions of TE Connectivity 170359-1 provided by its distributors.

Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass
CONTACT, PIN, 26-22AWG, CRIMP; Series:Mi; CONTACT, PIN, 26-22AWG, CRIMP; Series:Mini-Universal MATE-N-LOK; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Tin; Contact Termination:Crimp; Wire Size (AWG):26AWG to 22AWG; Connector Type:Contact
UNIV M-N-L PIN 26-22 AWG Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 26 – 22 AWG Operating Voltage: 600 VAC Tin (Sn) Pin Pre-Tin 26 – 22 AWG | Connector Contact | Part Number: 170359-1 | Internal Number: 170359-1 | Alias Number: 0-0170359-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-0170359-1
  • 170359-1.