Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 170262-1

TE Connectivity 170262-1 Header EIS Contact Female Unshrouded Reel of 10000
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 170262-1.

IHS

Datasheet5 pages2 years ago

TE Connectivity

JRH Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+52.34%

CAD Models

Download TE Connectivity 170262-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350536-1
Rectangular Connector Contacts; 350536-1; TE CONNECTIVITY; Tin; Crimp; Cable; Socket
Molex Tin-Plated Crimp Terminal, Female Contact, KK 396 Series, Max 0.8mm², Min 0.2mm²
Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1561 Series, Crimp
TE Connectivity794956-1
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of TE Connectivity 170262-1 provided by its distributors.

TE Connectivity 170262-1 Header EIS Contact Female Unshrouded Reel of 10000
EIS AWG 26 - 20) Crimp Contact Terminal ( for 171822 Housing )
Connector Accessory, 0.043in Min Cable Dia, 0.075in Max Cable Dia, Contact, Brass
Receptacle, 0.12-0.5 mm², AWG 26-20, crimp connection, tin-plated, 170262-1
CONN SOCKET 20-26AWG CRIMP TIN / Socket Contact Tin 20-26 AWG Crimp Stamped
Female Signal Contact, 2A, Brass, Tin Plated, Crimp, Straight
Contact SKT Crimp ST Cable Mount 20-26AWG Strip Automotive
EI PCB CONNECTOR CONTACT, FEMALE, CRIMP, TIN PLATING 20 - 26 AWG
Headers&Wire Housings EIS CONTACT Reel of 10000
TE Connectivity Tin-Plated Crimp Terminal, Female Contact, Economy Interconnect Series, Max 0.5mm², Min 0.1mm²
FASTON, socket 2.8mm, 0.5-1.0 mm2, Sn
TERMINAL, 26-20 AWG; Product Range:EI Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:20AWG; Contact Plating:Tin Plated Contacts; For Use With:Standard Profile Housings; Wire Size AWG Min
EIS CONTACT Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 26 – 20 AWG Operating Voltage: 250 VAC Tin (Sn) Socket Pre-Tin 26 – 20 AWG | Connector Contact | Part Number: 170262-1 | Internal Number: 170262-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 170262-1.
  • 170262-1__