Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 170205-1

Connector Accessory, 0.039in Min Cable Dia, 0.055in Max Cable Dia, Brass
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 170205-1.

element14 APAC

Datasheet5 pages3 years ago

JRH Electronics

TE Connectivity

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+12.32%

CAD Models

Download TE Connectivity 170205-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
TE Connectivity350536-1
Rectangular Connector Contacts; 350536-1; TE CONNECTIVITY; Tin; Crimp; Cable; Socket
Molex Tin-Plated Crimp Terminal, Female Contact, KK 396 Series, Max 0.8mm², Min 0.2mm²
Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Molex Tinned crimping terminal Female terminal, STANDARD .062\"series, maximum0.8mm², min0.2mm²

Descriptions

Descriptions of TE Connectivity 170205-1 provided by its distributors.

Connector Accessory, 0.039in Min Cable Dia, 0.055in Max Cable Dia, Brass
Connector Headers and PCB Receptacles Crimping tin 26-30 AWG push-in 11.6mm(Length)*2.3mm(height)
CONN SOCKET 26-30AWG CRIMP TIN / Socket Contact Tin 26-30 AWG Crimp
EI RoHS Compliant 2007 Socket Socket Contact 30AWG 105C 2A 250V
Contact SKTCrimp STCable Mount 26-30AWG Loose
Contact SKT Crimp ST Cable Mount Loose Piece
Headers & Wire Housings CRIMP RECP 30-26 AWG
Wire-to-Board E.I. SERIES CONTACT LP
CONTACT, SOCKET, CRIMP, 30-26AWG;
Product Range:Ei Series Connectors; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:26Awg; Contact Plating:Tin Plated Contacts; For Use With:Amp Ei Series Connectors; Wire Size Awg Min:30Awg Rohs Compliant: Yes |Amp Te Connectivity 170205-1.
E.I. SERIES CONTACT LP Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Size: 30 – 26 AWG Operating Voltage: 250 VAC Wire Size: .05 – .15 mm² Tin (Sn) Socket 30 – 26 AWG 250 VAC | Connector Contact | Part Number: 170205-1 | Internal Number: 170205-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 170205-1 .
  • 170205-1.