TE Connectivity RN73C2A97K6BTDF

Res Thin Film 0805 97.6K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C2A97K6BTDF.

Master Electronics

Datasheet8 pages10 years ago
Datasheet16 pages19 years ago
Datasheet6 pages12 years ago

Newark

Electro Sonic

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+9.72%

CAD Models

Download TE Connectivity RN73C2A97K6BTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.467
$ 0.915
Stock
213,179
50,000
Authorized Distributors
6
6
Resistance
97.6 kΩ
97.6 kΩ
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PanasonicERA6ARB104V
Res Thin Film 0805 100K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRB07100KL
125mW Thin Film Resistor ±0.1% ±10ppm/℃ 100kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA-6ARB913V
Res Thin Film 0805 91K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB9532V
0805 THIN FILM CHIP RESISTOR / 95.3K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
Thin Film Chip Resistor, SMD, 97.6kΩ ±0.1% 125mW ±25ppm/°C 0805 2mm × 1.25mm × 550μm
Yageo GroupRT0805BRD0797K6L
Fixed Resistor, Thin Film, 0.125W, 97600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE ConnectivityRN73C2A97K6BTDF
Res Thin Film 0805 97.6K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA6ARB9312V
0805 THIN FILM CHIP RESISTOR / 93.1K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
TE Connectivity1676142-2
100mW Thin Film Resistor 100V ±10ppm/℃ ±0.1% 100kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity RN73C2A97K6BTDF provided by its distributors.

Res Thin Film 0805 97.6K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.1W, 97600ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Chip Resistor, 97.6kΩ ±0.1%, ±10ppm/°C, 0805, SMD, 2mm × 1.25mm × 650μm
Res, 97K6, 0.1%, 0.1W, 0805, Thin Film; |Te Connectivity Holsworthy RN73C2A97K6BTDF
RN73 Series 0805 97.6 KOhm ±0.1% 0.1 W ±10ppm/°C SMT Thin Film Resistor
Thin Film Resistor RN 0805 0.1% 97K6
RN 0805 97K6 0.1% 10PPM 1KRL Resistance Value: 97.6K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 97.6K Ω Thin Film Precision Resistor .1 % | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676470-2