Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1676142-1

Res Thin Film 0805 100K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R
$ 0.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1676142-1.

Newark

Datasheet8 pages9 years ago
Datasheet6 pages12 years ago

JRH Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-48.42%

CAD Models

Download TE Connectivity 1676142-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA6ARB104V
Res Thin Film 0805 100K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity1676142-2
100mW Thin Film Resistor 100V ±10ppm/℃ ±0.1% 100kΩ 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity1676142-2
100mW Thin Film Resistor 100V ±10ppm/℃ ±0.1% 100kΩ 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityRN73C2A100KBTD
Res Thin Film 0805 100K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0805BRB07100KL
125mW Thin Film Resistor ±0.1% ±10ppm/℃ 100kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thin Film 0805 100K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R
PanasonicERA-6ARB913V
Res Thin Film 0805 91K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB9532V
0805 THIN FILM CHIP RESISTOR / 95.3K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 100kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity 1676142-1 provided by its distributors.

Res Thin Film 0805 100K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
RN73 Series 0805 100 kOhm 0.1 W ±0.1 % ±10 ppm/°C SMT Thin Film Chip Resistor
Res, 100K, 0.1%, 0.1W, 0805, Thin Film; |Te Connectivity Holsworthy 1676142-1
Resistor, Thin Film, Res 100 Kilohms, Pwr-Rtg 0.1 W, Tol 0.1%, SMT, 0805 | TE Connectivity RN73C2A100KBTG
SMD Resistor Temperature range: -55 ... 125 °C Construction form: 0805 Resistor type: Thin Film Power Rating: 100 mW Rated voltage: 100 V Resistance: 100 kOhm
RES, 100K, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 100kohm; Product Range: RN73 Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tole
Special Order: RN 0805 100K 0.1% 10PPM CUT LENGTH Resistance Value: 100K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 100K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A100KBTG | Internal Number: 1676142-1 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C2A100KBTG
  • RN73C2A100KBTG.